RS PRO Red Sounder Beacon, IP65 240V ac Panel Mount 85 dB @ 1m Continuous

N

Subtotal (1 unit)*

PHP7,499.00

(exc. VAT)

PHP8,398.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,499.00

*price indicative

RS Stock No.:
726-246
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sounder Beacon

Lens Colour

Red

Current Type

AC

Light Effect

Flashing

Current Consumption

20mA

Sounder Type

Continuous

Mount Type

Panel Mount

Series

RS PRO

Bulb Type

LED

Maximum Supply Voltage

240V ac

Housing Colour

Grey

Minimum Operating Temperature

-30°C

Sound Level at 1m

85dB

Maximum Operating Temperature

60°C

Maximum Sound Level

85dB

IP Rating

IP65

Hazardous Area Certification

CE

Housing Material

Polycarbonate

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The RS PRO LED Beacon is a high quality steady or flashing signalling device for security and process control applications. It provides reliable Visual indication in industrial and commercial environments.

Red LED Beacon

Steady or Flashing Light

Intermittent or Continuous alarm

Temperature -30°C to +60°C

IP65 Rated

30mm Panel mount fixing

Polycarbonate plastic offering protection against UV and is Impact resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy