RS PRO Red Sounder Beacon, IP65 24V ac/dc Panel Mount 85 dB @ 1m Continuous
- RS Stock No.:
- 726-245
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP5,885.63
(exc. VAT)
PHP6,591.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,885.63 |
*price indicative
- RS Stock No.:
- 726-245
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sounder Beacon | |
| Lens Colour | Red | |
| Current Type | AC/DC | |
| Light Effect | Flashing | |
| Sounder Type | Continuous | |
| Mount Type | Panel Mount | |
| Current Consumption | 110mA | |
| Series | RS PRO | |
| Maximum Supply Voltage | 24V ac/dc | |
| Bulb Type | LED | |
| Minimum Operating Temperature | -30°C | |
| Sound Level at 1m | 85dB | |
| Housing Colour | Grey | |
| Maximum Operating Temperature | 60°C | |
| Maximum Sound Level | 85dB | |
| IP Rating | IP65 | |
| Hazardous Area Certification | CE | |
| Housing Material | Polycarbonate | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sounder Beacon | ||
Lens Colour Red | ||
Current Type AC/DC | ||
Light Effect Flashing | ||
Sounder Type Continuous | ||
Mount Type Panel Mount | ||
Current Consumption 110mA | ||
Series RS PRO | ||
Maximum Supply Voltage 24V ac/dc | ||
Bulb Type LED | ||
Minimum Operating Temperature -30°C | ||
Sound Level at 1m 85dB | ||
Housing Colour Grey | ||
Maximum Operating Temperature 60°C | ||
Maximum Sound Level 85dB | ||
IP Rating IP65 | ||
Hazardous Area Certification CE | ||
Housing Material Polycarbonate | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The RS PRO LED Beacon is a high quality steady or flashing signalling device for security and process control applications. It provides reliable Visual indication in industrial and commercial environments.
Red LED Beacon
Steady or Flashing Light
Intermittent or Continuous alarm
Temperature -30°C to +60°C
IP65 Rated
30mm Panel mount fixing
Polycarbonate plastic offering protection against UV and is Impact resistant
Related links
- RS PRO Red Sounder Beacon, IP65 240V ac Panel Mount 85 dB @ 1m Continuous
- Werma 150 Series Red Beacon-Buzzer Combination, IP65 24V dc Built-In 80 dB @ 1m Continuous Tone
- AUER Signal Q Series Red Sounder-Beacon Combination, IP65 24V ac/dc 80 dB @ 1m
- Werma 420 Series Red Sounder-Beacon Combination, IP65 24V ac/dc Base 100 dB @ 1m Multi-tone
- RS PRO Red Sounder-Beacon Combination Bracket 105 dB @ 1m
- Werma 150 Series Yellow Beacon-Buzzer Combination, IP65 24V Built-In 80 dB @ 1m Continuous Tone
- Werma 435 Series Red Horn-Beacon Combination, IP65 230V ac/dc Bracket 108 dB @ 1m Continuous Tone
- RS PRO 559 Series Red Sounder-Beacon Combination, IP65 24V ac/dc Panel Electronic
