Klaxon Sounder Beacon
- RS Stock No.:
- 708-129
- Mfr. Part No.:
- PSB-0206
- Manufacturer:
- Klaxon
This image is representative of the product range
Subtotal (1 unit)*
PHP4,129.98
(exc. VAT)
PHP4,625.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,129.98 |
*price indicative
- RS Stock No.:
- 708-129
- Mfr. Part No.:
- PSB-0206
- Manufacturer:
- Klaxon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Sounder Beacon | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Sounder Beacon | ||
- COO (Country of Origin):
- GB
Related links
- Klaxon Sounder Beacon
- Klaxon PSB Series Red Beacon, IP65 110V Base
- Klaxon IS Sonos Sounder Series White IP66 24V Wall 105 dB @ 1m Is Sonos Sounder
- Klaxon PNC Series Red Beacon Low Current Consumption Sounder
- Klaxon Nexus Series Amber Sounder-Beacon Combination, IP66 230V Wall 110 dB @ 1m
- Klaxon Sonos Pulse Series Red Sounder-Beacon Combination IP65 60V dc Ceiling, Wall 97 dB @ 1m Electronic
- Klaxon Sonos Pulse Series White Sounder-Beacon Combination IP21 60V dc Wall, Ceiling 97 dB @ 1m Electronic
- Klaxon PSB Series Red Beacon, IP21 60V Base
