Klaxon Sounder Beacon
- RS Stock No.:
- 708-100
- Mfr. Part No.:
- QBS-0304
- Manufacturer:
- Klaxon
This image is representative of the product range
Subtotal (1 unit)*
PHP2,380.98
(exc. VAT)
PHP2,666.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 7 unit(s) shipping from November 26, 2026
- Plus 66 unit(s) shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,380.98 |
*price indicative
- RS Stock No.:
- 708-100
- Mfr. Part No.:
- QBS-0304
- Manufacturer:
- Klaxon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Sounder Beacon | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Sounder Beacon | ||
- COO (Country of Origin):
- GB
Related links
- Klaxon Sounder Beacon
- Klaxon PNC Series Amber Beacon, IP66 110V Fixed 116 dB @ 1m Sounder Beacon
- Klaxon Nexus Series Amber Sounder-Beacon Combination, IP66 230V Wall 110 dB @ 1m
- Klaxon PNC Series Clear Beacon 230 V ac Fixed 116 dB @ 1m Sounder Beacon
- Klaxon IS Sonos Sounder Series White IP66 24V Wall 105 dB @ 1m Is Sonos Sounder
- Klaxon PNC Series Blue Beacon, IP66 60V Fixed 116 dB @ 1m Sounder Beacon
- Klaxon Sonos Series Red Shallow Base Sounder-Beacon Combination, IP21 60V Surface 106 dB @ 1m Electronic Sounder Beacon
- Klaxon QBS Series Red Beacon, IP65 30V Standard Mount
