Klaxon PNC Series Blue Beacon, IP66 60V Fixed 120 dB @ 1m Nexus 120 Sounder
- RS Stock No.:
- 708-080
- Mfr. Part No.:
- PNC-0214
- Manufacturer:
- Klaxon
This image is representative of the product range
Subtotal (1 unit)*
PHP22,334.75
(exc. VAT)
PHP25,014.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,334.75 |
*price indicative
- RS Stock No.:
- 708-080
- Mfr. Part No.:
- PNC-0214
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Lens Colour | Blue | |
| Minimum Sound Level | 105dB | |
| Current Type | DC | |
| Light Effect | Continuous | |
| Current Consumption | 550mA | |
| Sounder Type | Nexus 120 Sounder | |
| Mount Type | Fixed | |
| Terminal Type | Wire | |
| Series | PNC | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 60V | |
| Minimum Operating Temperature | -25°C | |
| Sound Level at 1m | 120dB | |
| Housing Colour | Red | |
| Maximum Operating Temperature | 65°C | |
| Maximum Sound Level | 120dB | |
| Number of Tones | 64 | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Standards/Approvals | EN54-3 Type B | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Lens Colour Blue | ||
Minimum Sound Level 105dB | ||
Current Type DC | ||
Light Effect Continuous | ||
Current Consumption 550mA | ||
Sounder Type Nexus 120 Sounder | ||
Mount Type Fixed | ||
Terminal Type Wire | ||
Series PNC | ||
Bulb Type LED | ||
Maximum Supply Voltage 60V | ||
Minimum Operating Temperature -25°C | ||
Sound Level at 1m 120dB | ||
Housing Colour Red | ||
Maximum Operating Temperature 65°C | ||
Maximum Sound Level 120dB | ||
Number of Tones 64 | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Standards/Approvals EN54-3 Type B | ||
- COO (Country of Origin):
- GB
The Klaxon Signals blue beacon combines powerful Visual alerts with remarkable sound output, specifically designed for fire and industrial applications. This robust sounder beacon ensures clear communication in critical environments, thanks to its impressive 120dB audibility. The IP66 rating ensures dependable performance in various conditions, while the innovative first-fix wiring technology significantly reduces installation time. Its quarter turn fasteners permit quick assembly, leading to efficient and reliable deployment. The distinct blue lens colour makes it an Ideal choice for safety signalling in settings such as moving machinery and process control. This product promises durability and effectiveness where it matters most.
High sound output of 120dB ensures warnings are heard clearly
Three alarm stages provide flexible signalling options
Enhanced visibility with a powerful LED beacon
Easy installation with quarter turn fasteners
Utilises first-fix wiring technology for swift setup
Rated IP66 for exceptional protection against dust and water
Volume control allows for adjustable sound output
Features low in-rush current for improved energy efficiency
Capable of static or flashing mode to suit diverse requirements
Offers 64 distinct tones for varied alert signals
Separate connections for sounder and beacon facilitate easy management
Related links
- Klaxon PNC Series Blue Beacon, IP66 60V Fixed 120 dB @ 1m Nexus 120 Sounder
- Klaxon PNC Series Green Beacon, IP66 60V Fixed 120 dB @ 1m Nexus 120 Sounder
- Klaxon PNC Series Blue Beacon, IP66 60V Fixed 113 dB @ 1m Nexus 105 Sounder
- Klaxon PNC Series Clear Beacon, IP66 60V Fixed 120 dB @ 1m High Output
- Klaxon PNC Series Clear Beacon, IP66 60V Fixed 116 dB @ 1m Nexus 110 Sounder
- Klaxon PNC Series Clear Beacon, IP66 60V Fixed 113 dB @ 1m Nexus 105 Sounder
- Klaxon PNC Series Green Beacon, IP66 60V Fixed 116 dB @ 1m Nexus 110 Sounder
- Klaxon PNC Series Amber Beacon, IP66 60V Fixed 120 dB @ 1m High Output
