AUER Signal M22 Series Series Orange Buzzer Beacon, 240 V ac, IP65, Panel Mount, 103dB at 1 Metre
- RS Stock No.:
- 617-930
- Mfr. Part No.:
- 814521313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP9,931.13
(exc. VAT)
PHP11,122.87
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,931.13 |
*price indicative
- RS Stock No.:
- 617-930
- Mfr. Part No.:
- 814521313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Supply Voltage | 240 V ac | |
| Lens Colour | Orange | |
| Mounting Style | Panel Mount | |
| Current Type | AC | |
| Light Effect | Steady | |
| Decibels at 1 Metre | 103dB | |
| Series | M22 Series | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Supply Voltage 240 V ac | ||
Lens Colour Orange | ||
Mounting Style Panel Mount | ||
Current Type AC | ||
Light Effect Steady | ||
Decibels at 1 Metre 103dB | ||
Series M22 Series | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual-audible panel mount equipment, expertly crafted for M22 series applications, merges functionality with sleek design. Designed to be user-friendly, it is an ideal solution for various industrial and general applications. The product features a robust polycarbonate housing available in grey or black, ensuring durability and resistance against environmental elements. Equipped with a steady LED beacon and dual-tone capabilities, it caters to both practical and aesthetic requirements, ensuring that it stands out in any setting. The adaptable panel sizes allow for versatile installation options, making it suitable for different mounting scenarios. Its high sound pressure level can be adjusted conveniently to suit various auditory needs, showcasing its flexibility in operation. With a notable degree of protection rated at IP65, this device is engineered to thrive in challenging environments, delivering reliability while enhancing safety and operational efficiency.
Steady LED beacon provides clear visual alerts
User-friendly connection technology simplifies installation
Adjustable sound pressure accommodates various environments
Available in multiple lens colors for versatile aesthetic choices
Designed for both industrial and general applications
User-friendly connection technology simplifies installation
Adjustable sound pressure accommodates various environments
Available in multiple lens colors for versatile aesthetic choices
Designed for both industrial and general applications
Related links
- AUER Signal M22 Series Series Orange Buzzer Beacon IP65 103dB at 1 Metre
- AUER Signal M22 Series Series Orange Buzzer Beacon IP65 103dB at 1 Metre
- AUER Signal M22 Series Series Orange Buzzer Beacon IP65 103dB at 1 Metre
- AUER Signal M22 Series Series Orange Buzzer Beacon IP65 98dB at 1 Metre
- AUER Signal M22 Series Series Red Buzzer Beacon IP65 103dB at 1 Metre
- AUER Signal M22 Series Series Orange Buzzer Beacon IP65 98dB at 1 Metre
- AUER Signal M22 Series Series Red Buzzer Beacon IP65 103dB at 1 Metre
- AUER Signal M22 Series Series Orange Buzzer Beacon IP65 100dB at 1 Metre
