AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac, IP65 103 dB @ 1m, AC, 3-Tone

Subtotal (1 unit)*

PHP9,966.35

(exc. VAT)

PHP11,162.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,966.35

*price indicative

RS Stock No.:
617-927
Mfr. Part No.:
814512310
Manufacturer:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon-Buzzer Combination

IP Rating

IP65

Current Type

AC

Number of Tones

3

Colour

Black

Mount Type

Panel

Maximum Supply Voltage

120V ac

Sound Level at 1m

103dB

Maximum Operating Temperature

60°C

Series

M22

Base Length

59mm

Hazardous Area Certification

NO

Base Width

65mm

Housing Material

Polycarbonate

Tone Type

Steady Tone, Pulsing Tone or Wobble Tone

Standards/Approvals

CE, EAC

The AUER Signal Visual-audible panel mount equipment from the M 22 Series is designed to provide reliable signaling in various industrial applications. This product combines a robust housing with an array of features that ensure both functionality and ease of integration. It boasts a sleek panel design, offering options for steady and flashing LED lights that enhance visibility. The sound pressure levels can be adjusted based on user requirements, making it a versatile choice for different environments. Built to withstand tough conditions, this device offers a high degree of protection, catering to the needs of professionals who demand both performance and durability in their signaling equipment.

Delivers a combination of visual and audible alerts for effective communication

Adjustable sound levels to suit various industrial environments

Available in a variety of lens colors to match specific application needs

Constructed from high-quality polycarbonate for enhanced durability

IP65 rating ensures protection against dust and water ingress