AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac, IP65 103 dB @ 1m, AC, 2-Tone

Subtotal (1 unit)*

PHP9,966.35

(exc. VAT)

PHP11,162.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,966.35

*price indicative

RS Stock No.:
617-929
Mfr. Part No.:
814521310
Manufacturer:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon-Buzzer Combination

IP Rating

IP65

Current Type

AC

Number of Tones

2

Mount Type

Panel

Colour

Black

Maximum Supply Voltage

120V ac

Sound Level at 1m

103dB

Maximum Operating Temperature

60°C

Series

M22

Hazardous Area Certification

UL

Base Length

61mm

Base Width

65mm

Housing Material

Polycarbonate

Standards/Approvals

CE, UL

Tone Type

Steady Tone

The AUER Signal Visual-audible panel mount equipment from the M22-Series combines reliability with advanced technology to deliver optimal performance and user satisfaction. Designed for versatility, it serves effectively across industrial and general applications, featuring a robust build made from durable grey or black polycarbonate. The equipment integrates an LED steady beacon alongside an adjustable sound output, allowing for custom auditory alerts. Its high degree of protection rated at IP65 makes it suitable for demanding environments, ensuring longevity and consistent functionality even in harsh conditions. With its user-friendly connection technology, the panel mount equipment is easy to integrate and operate, making it ideal for professionals who require dependable signaling solutions on their projects.

Offers bright visual alerts with an LED steady beacon

Features adjustable sound output for tailored auditory notifications

Robust build stands up to rigorous industrial applications

High protection rating ensures resilience against dust and water ingress

User-friendly connection technology simplifies installation and operation

Multiple lens colors are available to suit different signaling needs