Pfannenberg PAL1 Series White Sounder Beacon, IP66 230V ac 105 dB @ 1m Patrol Led Sounder
- RS Stock No.:
- 562-761
- Distrelec Article No.:
- 303-69-767
- Mfr. Part No.:
- 23313108055
- Manufacturer:
- Pfannenberg
This image is representative of the product range
Subtotal (1 unit)*
PHP24,603.66
(exc. VAT)
PHP27,556.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,603.66 |
*price indicative
- RS Stock No.:
- 562-761
- Distrelec Article No.:
- 303-69-767
- Mfr. Part No.:
- 23313108055
- Manufacturer:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Sounder Beacon | |
| Lens Colour | White | |
| Current Type | AC | |
| Current Consumption | 36mA | |
| Sounder Type | Patrol Led Sounder | |
| Series | PAL1 | |
| Maximum Supply Voltage | 230V ac | |
| Sound Level at 1m | 105dB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Number of Tones | 80 | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Housing Material | Grey | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Sounder Beacon | ||
Lens Colour White | ||
Current Type AC | ||
Current Consumption 36mA | ||
Sounder Type Patrol Led Sounder | ||
Series PAL1 | ||
Maximum Supply Voltage 230V ac | ||
Sound Level at 1m 105dB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Number of Tones 80 | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Housing Material Grey | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg PAL1 Series White Sounder Beacon, IP66 48V 105 dB @ 1m Patrol Led Sounder
- Pfannenberg PAL1 Series Red Sounder Beacon, IP66 48V 105 dB @ 1m Patrol Led Sounder
- Pfannenberg PAL1 Series Yellow Sounder Beacon, IP66 48V 105 dB @ 1m Patrol Led Sounder
- Pfannenberg PAL1 Series Orange Sounder Beacon, IP66 48V 105 dB @ 1m Patrol Led Sounder
- Pfannenberg PATROL Series Amber Sounder-Beacon Combination, IP66 255V ac Base 105 dB @ 1m Electronic
- Pfannenberg PATROL Series Electronic Sounder Panel AC 230V ac, 80-Tone 105 dB @ 1m
- Pfannenberg PATROL Series Yellow Red Amber Sounder-Beacon Combination, IP66 255V Base 105 dB @ 1m
- Pfannenberg PA L 5 Series White Sounder Beacon, IP66 230V ac Patrol Sounder
