Pfannenberg PAL1 Series Yellow Sounder Beacon, IP66 48V 105 dB @ 1m Patrol Led Sounder

This image is representative of the product range

Subtotal (1 unit)*

PHP21,875.35

(exc. VAT)

PHP24,500.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,875.35

*price indicative

RS Stock No.:
562-737
Distrelec Article No.:
303-69-768
Mfr. Part No.:
23313633055
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Sounder Beacon

Lens Colour

Yellow

Current Type

DC

Current Consumption

120mA

Sounder Type

Patrol Led Sounder

Series

PAL1

Maximum Supply Voltage

48V

Sound Level at 1m

105dB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

IP Rating

IP66

Hazardous Area Certification

No

Number of Tones

80

Housing Material

Grey

Standards/Approvals

UL

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy