Pfannenberg PY X Series Yellow Beacon, IP66 230V ac Free 101 dB @ 1m Multi-tone
- RS Stock No.:
- 460-990
- Distrelec Article No.:
- 303-69-890
- Mfr. Part No.:
- 21554103055
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
PHP23,438.21
(exc. VAT)
PHP26,250.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 21, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP23,438.21 |
*price indicative
- RS Stock No.:
- 460-990
- Distrelec Article No.:
- 303-69-890
- Mfr. Part No.:
- 21554103055
- Manufacturer:
- Pfannenberg
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Lens Colour | Yellow | |
| Minimum Sound Level | 20dB | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Sounder Type | Multi-tone | |
| Mount Type | Free | |
| Current Consumption | 70mA, 75mA | |
| Series | PY X | |
| Terminal Type | Fine Wire | |
| Bulb Type | Xenon | |
| Maximum Supply Voltage | 230V ac | |
| Sound Level at 1m | 101dB | |
| Minimum Operating Temperature | -40°C | |
| Housing Colour | Light Grey | |
| Maximum Operating Temperature | 55°C | |
| Maximum Sound Level | 101dB | |
| Number of Tones | 8 | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Standards/Approvals | EN 60529 (IP protection), EN 60825-1, RoHS, EN 60204-1, DIN EN ISO 7731 | |
| Housing Material | Polycarbonate, ABS | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Lens Colour Yellow | ||
Minimum Sound Level 20dB | ||
Current Type AC | ||
Light Effect Flashing | ||
Sounder Type Multi-tone | ||
Mount Type Free | ||
Current Consumption 70mA, 75mA | ||
Series PY X | ||
Terminal Type Fine Wire | ||
Bulb Type Xenon | ||
Maximum Supply Voltage 230V ac | ||
Sound Level at 1m 101dB | ||
Minimum Operating Temperature -40°C | ||
Housing Colour Light Grey | ||
Maximum Operating Temperature 55°C | ||
Maximum Sound Level 101dB | ||
Number of Tones 8 | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Standards/Approvals EN 60529 (IP protection), EN 60825-1, RoHS, EN 60204-1, DIN EN ISO 7731 | ||
Housing Material Polycarbonate, ABS | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg PY X Series Yellow Beacon, IP66 230V ac Free 101 dB @ 1m Multi-tone
- Pfannenberg PY X Series Yellow Beacon, IP66 230V ac Free 101 dB @ 1m Multi-Tone Sounder
- Pfannenberg PY X Series Yellow Beacon, IP66 230V ac/dc Free 101 dB @ 1m Multi-Tone Sounder
- Pfannenberg PY X Series Yellow Beacon, IP66 24V ac/dc Free 101 dB @ 1m Multi-tone
- Pfannenberg PY X Series Yellow Beacon, IP66 24V dc Free 101 dB @ 1m Multi-Tone Sounder
- Pfannenberg PY X Series Red Beacon, IP66 230V ac Free 101 dB @ 1m Multi-tone
- Pfannenberg PY X Series Amber Beacon, IP66 230V ac Free 101 dB @ 1m Multi-tone
- Pfannenberg PY X Series Yellow Beacon, IP66 48V dc Free 101 dB @ 1m Multi-Tone Sounder
