Pfannenberg PY X Series Multicolour Beacon, IP66 230V ac/dc Free 101 dB @ 1m Multi-Tone Sounder
- RS Stock No.:
- 460-416
- Distrelec Article No.:
- 303-69-913
- Mfr. Part No.:
- 21556648055
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
PHP53,955.46
(exc. VAT)
PHP60,430.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 01, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP53,955.46 |
*price indicative
- RS Stock No.:
- 460-416
- Distrelec Article No.:
- 303-69-913
- Mfr. Part No.:
- 21556648055
- Manufacturer:
- Pfannenberg
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Lens Colour | Multicolour | |
| Minimum Sound Level | 20dB | |
| Current Type | AC/DC | |
| Light Effect | Flashing, Continuous, Blinking | |
| Current Consumption | 36mA | |
| Sounder Type | Multi-Tone Sounder | |
| Mount Type | Free | |
| Series | PY X | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 230V ac/dc | |
| Minimum Operating Temperature | -40°C | |
| Sound Level at 1m | 101dB | |
| Housing Colour | Light Grey | |
| Maximum Operating Temperature | 55°C | |
| Maximum Sound Level | 101dB | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Number of Tones | 8 | |
| Standards/Approvals | RoHS, NEMA TYPE 4/4X, EN 60825-1, EN 60204-1, EN 54 (fire alarm systems), DIN EN ISO 7731, DIN EN 981, DIN EN 842 | |
| Housing Material | PC/ABS blend | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Lens Colour Multicolour | ||
Minimum Sound Level 20dB | ||
Current Type AC/DC | ||
Light Effect Flashing, Continuous, Blinking | ||
Current Consumption 36mA | ||
Sounder Type Multi-Tone Sounder | ||
Mount Type Free | ||
Series PY X | ||
Bulb Type LED | ||
Maximum Supply Voltage 230V ac/dc | ||
Minimum Operating Temperature -40°C | ||
Sound Level at 1m 101dB | ||
Housing Colour Light Grey | ||
Maximum Operating Temperature 55°C | ||
Maximum Sound Level 101dB | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Number of Tones 8 | ||
Standards/Approvals RoHS, NEMA TYPE 4/4X, EN 60825-1, EN 60204-1, EN 54 (fire alarm systems), DIN EN ISO 7731, DIN EN 981, DIN EN 842 | ||
Housing Material PC/ABS blend | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg PY X Series Multicolour Beacon, IP66 48V dc Free 101 dB @ 1m Multi-Tone Sounder
- Pfannenberg PY X Series Yellow Beacon, IP66 230V ac/dc Free 101 dB @ 1m Multi-Tone Sounder
- Pfannenberg PY X Series Amber Beacon, IP66 230V ac/dc Free 101 dB @ 1m Multi-Tone Sounder
- Pfannenberg PY X Series Red Beacon, IP66 230V ac/dc Free 101 dB @ 1m Multi-Tone Sounder
- Pfannenberg PY X Series Yellow Beacon, IP66 48V dc Free 101 dB @ 1m Multi-Tone Sounder
- Pfannenberg PY X Series Red Beacon, IP66 48V dc Free 101 dB @ 1m Multi-Tone Sounder
- Pfannenberg PY X Series Yellow Beacon, IP66 24V dc Free 101 dB @ 1m Multi-Tone Sounder
- Pfannenberg PY X Series Red Beacon, IP66 24V dc Free 101 dB @ 1m Multi-Tone Sounder
