Pfannenberg BEx Series Red Beacon, IP67 24V dc Bracket 110 dB @ 1m
- RS Stock No.:
- 460-328
- Distrelec Article No.:
- 303-69-813
- Mfr. Part No.:
- 32074805000
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
PHP306,850.74
(exc. VAT)
PHP343,672.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP306,850.74 |
*price indicative
- RS Stock No.:
- 460-328
- Distrelec Article No.:
- 303-69-813
- Mfr. Part No.:
- 32074805000
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Lens Colour | Red | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Mount Type | Bracket | |
| Current Consumption | 56mA | |
| Terminal Type | Cable | |
| Series | BEx | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Housing Colour | Blue, Green, Red, Yellow | |
| Sound Level at 1m | 110dB | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 110dB | |
| Hazardous Area Certification | No | |
| Number of Tones | 32 | |
| IP Rating | IP67 | |
| Standards/Approvals | DIN EN ISO 7731, EN 60204-1, EN 60825-1, IEC 825, RoHS, UL | |
| Housing Material | ABS | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Lens Colour Red | ||
Current Type DC | ||
Light Effect Flashing | ||
Mount Type Bracket | ||
Current Consumption 56mA | ||
Terminal Type Cable | ||
Series BEx | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Housing Colour Blue, Green, Red, Yellow | ||
Sound Level at 1m 110dB | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 110dB | ||
Hazardous Area Certification No | ||
Number of Tones 32 | ||
IP Rating IP67 | ||
Standards/Approvals DIN EN ISO 7731, EN 60204-1, EN 60825-1, IEC 825, RoHS, UL | ||
Housing Material ABS | ||
- COO (Country of Origin):
- DE
The Pfannenberg Flashing sounders feature a stainless steel protective cage and mounting bracket, allowing for 360° positioning. They provide extremely intensive light reflection, ensuring high visibility in various conditions.
Ex ATEX red flashing light/sounder combination, 24 DC
Stainless steel protective cage and stainless steel mounting bracket for 360 degree positioning
Extremely intensive light reflection due to 5 joules xenon flash
32 different tones incl. DIN tone UKOOA/PFEER conformant 2 externally controllable tones (via plus or minus in DC version)
Flashing light and sounder can be controlled separately
Synchronised flash frequency (1 Hz) or alternating flash mode in system operation
Highly resistant to corrosion and suitable for the toughest environments
110 dB (A) volume adjustable
Related links
- Pfannenberg BEx Series Red Beacon, IP67 230V ac Direct 110 dB @ 1m
- AUER Signal QSM Series Red Beacon-Buzzer Combination Surface 100 dB @ 1m Buzzer
- AUER Signal QSS Series Red Beacon-Buzzer Combination Surface 80 dB @ 1m Buzzer
- e2s BExCS110-05D Series Red Sounder-Beacon Combination IP67 24V dc Bracket 117 dB @ 1m Multi-Tone Electronic
- Pfannenberg PA x 20-15 Series Red Sounder-Beacon Combination, IP66 24V dc Base 110 dB @ 1m Electronic
- Pfannenberg PA x 20-15 Series Red Sounder-Beacon Combination, IP66 230V ac Base 110 dB @ 1m Electronic
- Werma EvoSIGNAL Midi Series Red Beacon-Sounder Combination, IP66 24V dc Base 110 dB @ 1m Multi-tone
- Pfannenberg PA X 10-10 Series Red Sounder-Beacon Combination, IP66 24V dc Base 110 dB @ 1m Electronic
