Werma MC55 Series Multicolour Beacon-Sounder Combination, IP69K, IP65 24V Built-In 85 dB @ 1m Multi-tone
- RS Stock No.:
- 427-845
- Mfr. Part No.:
- 24027055
- Manufacturer:
- Werma
Subtotal (1 unit)*
PHP11,103.92
(exc. VAT)
PHP12,436.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Final 3 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP11,103.92 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP10,144.44
(exc. VAT)
PHP11,361.77
(inc. VAT)
- RS Stock No.:
- 427-845
- Mfr. Part No.:
- 24027055
- Manufacturer:
- Werma
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon-Sounder Combination | |
| Lens Colour | Multicolour | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Sounder Type | Multi-tone | |
| Current Consumption | 60mA | |
| Mount Type | Built-In | |
| Terminal Type | M12 Plug Connector | |
| Series | MC55 | |
| Maximum Supply Voltage | 24V | |
| Bulb Type | LED | |
| Minimum Operating Temperature | -20°C | |
| Sound Level at 1m | 85dB | |
| Housing Colour | Black | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 85dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP69K, IP65 | |
| Standards/Approvals | CE, cULus, UL, RoHS | |
| Housing Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon-Sounder Combination | ||
Lens Colour Multicolour | ||
Current Type DC | ||
Light Effect Flashing | ||
Sounder Type Multi-tone | ||
Current Consumption 60mA | ||
Mount Type Built-In | ||
Terminal Type M12 Plug Connector | ||
Series MC55 | ||
Maximum Supply Voltage 24V | ||
Bulb Type LED | ||
Minimum Operating Temperature -20°C | ||
Sound Level at 1m 85dB | ||
Housing Colour Black | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 85dB | ||
Hazardous Area Certification No | ||
IP Rating IP69K, IP65 | ||
Standards/Approvals CE, cULus, UL, RoHS | ||
Housing Material Polycarbonate | ||
- COO (Country of Origin):
- CN
Related links
- Werma MC55 Series Multicolour Beacon-Sounder Combination IP69K 24V Built-In 85 dB @ 1m Multi-tone
- Werma MC55 Series Milky Beacon IP69K 24V dc Built-In 85 dB @ 1m Multi-tone
- Werma MC55 Series Multicolour Beacon 24V Flashing Built-In IP69K, IP65
- Werma MC35 Series Yellow Green Beacon-Buzzer Combination IP65 24V dc Built-In 80 dB @ 1m Buzzer
- Pfannenberg PY X Series Multicolour Beacon, IP66 48V dc Free 101 dB @ 1m Multi-Tone Sounder
- Pfannenberg PY X Series Multicolour Beacon, IP66 230V ac/dc Free 101 dB @ 1m Multi-Tone Sounder
- Werma MC55 Series Multicolour Beacon 24V Flashing Built-In IP65, IP69K
- Werma MC55 Series Multicolour Beacon 30V Built-In IP65, IP69K

