Subtotal (1 unit)*
PHP3,084.67
(exc. VAT)
PHP3,454.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,084.67 |
*price indicative
- RS Stock No.:
- 245-788
- Manufacturer:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | LED Beacon | |
| Lens Colour | Green | |
| Current Type | DC | |
| Light Effect | Continuous | |
| Current Consumption | 45mA | |
| Mount Type | Panel | |
| Series | RS PRO | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Beacon | ||
Lens Colour Green | ||
Current Type DC | ||
Light Effect Continuous | ||
Current Consumption 45mA | ||
Mount Type Panel | ||
Series RS PRO | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UKCA | ||
Non Compliant
RS PRO Signal Tower- Light Module - Green
Upgrade your RS PRO 24V signal tower with our newly redesigned RS PRO LED light modules. These beacons deliver bright, uniform LED illumination, enhancing visibility over longer distances. The innovative "Twist and Lock" system simplifies customisation, allowing you to effortlessly tailor your RS PRO 24V signal tower to meet your specific requirements.
Features and Benefits
Dimensions
Variant Available Separately
Compatibility
Related links
- RS PRO Red LED Beacon 24V Panel
- RS PRO Yellow LED Beacon 24V Panel
- RS PRO Green LED Beacon 24V dc Steady Screw IP66
- RS PRO Green LED Beacon 24V ac/dc Steady/Flashing Screw IP66
- RS PRO Amber Beacon 24V Panel IP66
- RS PRO Green Beacon 24V Panel IP66
- RS PRO Green LED Beacon 110V Flashing Base IP67
- RS PRO Green LED Beacon 240V ac Steady/Flashing Screw IP66