RS PRO Yellow LED Beacon 24V Panel

Subtotal (1 unit)*

PHP3,084.67

(exc. VAT)

PHP3,454.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,084.67

*price indicative

RS Stock No.:
245-787
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

LED Beacon

Lens Colour

Yellow

Current Type

DC

Light Effect

Continuous

Mount Type

Panel

Current Consumption

45mA

Series

RS PRO

Bulb Type

LED

Maximum Supply Voltage

24V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Standards/Approvals

RoH, CE/UKCA

Non Compliant

RS PRO Signal Tower- Light Module - Yellow


Upgrade your RS PRO 24V signal tower with our newly redesigned RS PRO LED light modules. These beacons deliver bright, uniform LED illumination, enhancing visibility over longer distances. The innovative "Twist and Lock" system simplifies customisation, allowing you to effortlessly tailor your RS PRO 24V signal tower to meet your specific requirements.

Features and Benefits


  • For use with RS PRO 24V signal towers

  • Yellow LED beacon

  • 24V DC

  • 60 mm

  • Self-configuration

  • Vibration resistance

  • RoHS compliant

  • Dimensions


  • W.60 mm x D. 60 mm x H. 50 mm

  • Variant Available Separately


  • White LED Beacon - RS stock no: 145-725

  • Blue LED Beacon - RS stock no: 145-726

  • Red LED Beacon, RS stock no: 245-785

  • Yellow LED Beacon, RS stock no: 245-787

  • Green LED Beacon, RS stock no: 245-788

  • Compatibility


    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy