ABB Solid State Relay, DIN Rail Mount
- RS Stock No.:
- 703-9941
- Mfr. Part No.:
- 1SNA645026R2300 - OBOC1000 230Vac/dc
- Manufacturer:
- ABB
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 703-9941
- Mfr. Part No.:
- 1SNA645026R2300 - OBOC1000 230Vac/dc
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Mounting Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Operating Temperature Range | -20 → +70°C | |
| Depth | 75mm | |
| Length | 70mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Mounting Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Operating Temperature Range -20 → +70°C | ||
Depth 75mm | ||
Length 70mm | ||
Interface Relays - R600 Series
Interface relays and optocouplers are useful to link sensors and actuators in the process, which are connected to the PLC via conventional wires.
The interface modules providing both voltage-current level adaptation and isolation.
Build in RC-circuits to increase the contact-life
Screw or spring terminals available
Compact design with a width from 6 mm or 12 mm
LED for relay status
Holes for holding 2 mm test plugs to simplify any measurements
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
