Omron G2RV Series Power Relay, Plug-in Mount, 24 V Load
- RS Stock No.:
- 215-1577
- Distrelec Article No.:
- 301-37-219
- Mfr. Part No.:
- G2RV-1-SI-G DC21
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP875.70
(exc. VAT)
PHP980.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 291 unit(s) shipping from November 16, 2026
- Plus 6 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP875.70 |
*price indicative
- RS Stock No.:
- 215-1577
- Distrelec Article No.:
- 301-37-219
- Mfr. Part No.:
- G2RV-1-SI-G DC21
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Mount Type | Plug-in | |
| Maximum Load Voltage | 24V | |
| Series | G2RV | |
| Terminal Type | Plug-In | |
| Contact Configuration | SPDT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 5.2mm | |
| Height | 30.5mm | |
| Standards/Approvals | G2RV | |
| Length | 33mm | |
| Output Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Mount Type Plug-in | ||
Maximum Load Voltage 24V | ||
Series G2RV | ||
Terminal Type Plug-In | ||
Contact Configuration SPDT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Width 5.2mm | ||
Height 30.5mm | ||
Standards/Approvals G2RV | ||
Length 33mm | ||
Output Type Current/Voltage | ||
RoHS Status: Exempt
Omron G2RV Series Power Relay, 6A Contact Current Rating, IP20 - G2RV-1-SI-G DC21
This power relay is designed for efficient control in industrial automation systems, playing a vital role in switching applications where performance is critical. Its compact dimensions provide significant space-saving in control panels and ensure compatibility with various electrical components. It is suitable for diverse environments, meeting the requirements of modern automation projects.
Features & Benefits
• Plug-in design allows for easy installation and maintenance
• Single-pole configuration provides compact control solutions
• Transparent casing enables immediate verification of the contact state
• Push-In Plus terminals can reduce wiring time by up to 60%
• Durable design with strong mechanical pin connections
Applications
• Construction of control panels in automation systems
• Interfacing with sensors and actuators
• Utilisation in industrial machinery for improved operational safety
• Ideal for requiring quick relay replacements
What is the maximum switching capacity of this relay?
The relay can switch up to 6A at 250VAC for resistive loads.
How does the transparent casing benefit users?
It allows for immediate visual confirmation of the contact state without disassembly.
Can this relay be used in tight spaces?
Yes, its slim profile of 6.2mm makes it ideal for compact installations.
What type of wiring is recommended for this relay?
Stranded wire with ferrules should be used for optimal connection.
Is there a specific installation process for the push-in terminals?
Insert the screwdriver at a specific angle to secure the wires properly in the terminal.
Related links
- Omron Non-Latching Relay 6A Switching Current, SPDT
- Omron G2RV Series Interface Relay 110V ac Coil, SPDT
- Omron Plug-in Signal Relay 50mA, SPDT
- Omron G2RV-ST Series Electromechanical Interface Relay 24V dc Coil 13.5mA
- Omron Plug-in Signal Relay 50mA, SPDT
- Omron DIN Rail Power Relay 6A Switching Current, SPDT
- Festo 40 mm Flat Silicone Suction Cup VAS-40-1/4-SI-B G 1/4
- Omron G2RV-ST Series Electromechanical Interface Relay 230V ac Coil 6.8mA
