Cynergy3 DPI Series Solid State Relay, 20 Arms Load, Panel Mount Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 890-525
- Mfr. Part No.:
- DPID6020R
- Manufacturer:
- Cynergy3
N
Subtotal (1 unit)*
PHP9,163.12
(exc. VAT)
PHP10,262.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,163.12 |
*price indicative
- RS Stock No.:
- 890-525
- Mfr. Part No.:
- DPID6020R
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Maximum Load Current | 20Arms | |
| Product Type | Solid State Relay | |
| Mount Type | Panel Mount | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | DPI | |
| Terminal Type | Push-In Connector | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Instantaneous Turn On | |
| Maximum Operating Temperature | 80°C | |
| Length | 58.3mm | |
| Height | 24.1mm | |
| Width | 44.5mm | |
| Standards/Approvals | CE | |
| Output Type | SCR | |
| Capacitance | 8pF | |
| Off State Leakage Current | 1mArms | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Maximum Load Current 20Arms | ||
Product Type Solid State Relay | ||
Mount Type Panel Mount | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series DPI | ||
Terminal Type Push-In Connector | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Instantaneous Turn On | ||
Maximum Operating Temperature 80°C | ||
Length 58.3mm | ||
Height 24.1mm | ||
Width 44.5mm | ||
Standards/Approvals CE | ||
Output Type SCR | ||
Capacitance 8pF | ||
Off State Leakage Current 1mArms | ||
- COO (Country of Origin):
- MX
The Cynergy3 compact, dual-channel solid-state relay that effectively manages AC output with push-in connections, Ideal for a variety of industrial applications.
Operates with ratings up to 20 Amps per channel
Provides reliable SCR output for demanding industrial loads
Includes fast, push-in connectors for easy wiring without the need for tools
Features IP20 touch-safe housing for enhanced safety
Related links
- Crouzet GNR Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC1 Series Solid State Relay Panel Mount 32V dc Control
- Crydom CW Series Solid State Relay Panel Mount 32V dc Control
- Crydom HD Series Solid State Relay Panel Mount 32V dc Control
- Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Crydom 8413 Series Solid State Relay Panel Mount 32V dc Control
- Crydom HD Series Solid State Relay Panel Mount Mount 32V dc Control
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 32V dc Control
