Aratas G3VM Series Solid State Relay, 1 A Load, Surface Mount Mount, 60 V Load
- RS Stock No.:
- 877-842
- Mfr. Part No.:
- G3VM61QR2TR05
- Manufacturer:
- Aratas
N
Subtotal (1 pack of 2 units)*
PHP1,379.37
(exc. VAT)
PHP1,544.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,379.37 | PHP689.685 |
*price indicative
- RS Stock No.:
- 877-842
- Mfr. Part No.:
- G3VM61QR2TR05
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 1A | |
| Mount Type | Surface Mount | |
| Maximum Load Voltage | 60V | |
| Series | G3VM | |
| Terminal Type | Surface Mount Terminal | |
| Contact Configuration | SPST-NO | |
| Switching Function | SPST-NO | |
| On State Resistance | 0.3Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Package Type | VSON | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Height | 1.3mm | |
| Length | 1.45mm | |
| Output Type | MOSFET | |
| Off State Leakage Current | 1μA | |
| Capacitance | 150pF | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Solid State Relay | ||
Maximum Load Current 1A | ||
Mount Type Surface Mount | ||
Maximum Load Voltage 60V | ||
Series G3VM | ||
Terminal Type Surface Mount Terminal | ||
Contact Configuration SPST-NO | ||
Switching Function SPST-NO | ||
On State Resistance 0.3Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Package Type VSON | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Height 1.3mm | ||
Length 1.45mm | ||
Output Type MOSFET | ||
Off State Leakage Current 1μA | ||
Capacitance 150pF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Omron high-current, low-ON-resistance MOSFET relay, designed for efficient switching capabilities in Compact spaces. It comes in an S-VSON(L) package, optimising circuit board density and weight.
Compact L2.0 x W1.45 x H1.3 mm S-VSON(L) package reduces board space
Weighs just 0.01 g, aiding in lightweight designs
Operates at high ambient temperatures from -40°C to +110°C
Supports load voltages of 60 V with a continuous load current of 1,000 mA max
Related links
- Aratas G3VM Series Solid State Relay Surface Mount Mount, 60 V Load
- Aratas G3VM Series Relay Surface Mount Mount, 60 V Load
- Aratas G3VM Series Relay Surface Mount Mount, 60 V Load
- Aratas G3VM Series Solid State Relay Surface Mount, 60 V Load
- Aratas G3VM Series Solid State Relay Surface Mount, 60 V Load
- Aratas G3VM Series Solid State Relay Surface Mount, 60 V Load
- Aratas G3VM Series Solid State Relay Surface Mount, 60 V Load
- Aratas G3VM Series Solid State Relay Surface Mount, 60 V Load
