Aratas G3VM Series Solid State Relay, 300 mA Load, Surface Mount Mount, 40 V Load
- RS Stock No.:
- 877-841
- Mfr. Part No.:
- G3VM41LR5TR05
- Manufacturer:
- Aratas
N
Subtotal (1 pack of 2 units)*
PHP1,093.54
(exc. VAT)
PHP1,224.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,093.54 | PHP546.77 |
*price indicative
- RS Stock No.:
- 877-841
- Mfr. Part No.:
- G3VM41LR5TR05
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 300mA | |
| Mount Type | Surface Mount | |
| Maximum Load Voltage | 40V | |
| Series | G3VM | |
| Terminal Type | Surface Mount Terminal | |
| Contact Configuration | SPST-NO | |
| On State Resistance | 1.5Ω | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | SPST-NO | |
| Package Type | SSOP | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.8mm | |
| Length | 2.04mm | |
| Standards/Approvals | RoHS | |
| Width | 3.8mm | |
| Output Type | MOSFET | |
| Off State Leakage Current | 1nA | |
| Capacitance | 15pF | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Solid State Relay | ||
Maximum Load Current 300mA | ||
Mount Type Surface Mount | ||
Maximum Load Voltage 40V | ||
Series G3VM | ||
Terminal Type Surface Mount Terminal | ||
Contact Configuration SPST-NO | ||
On State Resistance 1.5Ω | ||
Minimum Operating Temperature -20°C | ||
Switching Function SPST-NO | ||
Package Type SSOP | ||
Maximum Operating Temperature 85°C | ||
Height 1.8mm | ||
Length 2.04mm | ||
Standards/Approvals RoHS | ||
Width 3.8mm | ||
Output Type MOSFET | ||
Off State Leakage Current 1nA | ||
Capacitance 15pF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Omron MOSFET relay offers exceptional performance with its low ON-resistance and low-output-capacitance. Ideal for demanding applications, it ensures reliable switching in Compact SSOP packaging, Crucial for modern electronic designs.
Load voltage rated at 40 V for versatile applications
Low ON-resistance of 1 Ω maximises efficiency
Capacitance between terminals of 10 pF further enhances signal integrity
Suitable for continuous load current up to 300 mA, ensuring high reliability
Related links
- Aratas G3VM Series Solid State Relay Surface Mount Mount, 40 V Load
- Aratas G3VM Series Solid State Relay Surface Mount 1.3V Control
- Aratas G3VM Series Solid State Relay Surface Mount, 40 V Load
- Aratas G3VM Series Solid State Relay Surface Mount 1.4V Control
- Panasonic PhotoMOS Series Solid State Relay Surface Mount Mount, 400 V Load
- Aratas G3VM Series Solid State Relay DIP Mount, 40 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 400 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 100 V Load
