Aratas G3VM Series Solid State Relay, 200 mA Load, Surface Mount Mount, 20 V Load
- RS Stock No.:
- 877-834
- Mfr. Part No.:
- G3VM21LR10TR05
- Manufacturer:
- Aratas
N
Subtotal (1 pack of 2 units)*
PHP1,513.99
(exc. VAT)
PHP1,695.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,513.99 | PHP756.995 |
*price indicative
- RS Stock No.:
- 877-834
- Mfr. Part No.:
- G3VM21LR10TR05
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Maximum Load Current | 200mA | |
| Product Type | Solid State Relay | |
| Mount Type | Surface Mount | |
| Maximum Load Voltage | 20V | |
| Series | G3VM | |
| Terminal Type | Surface Mount Terminal | |
| Contact Configuration | SPST-NO | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | SPST-NO | |
| On State Resistance | 5Ω | |
| Package Type | SSOP | |
| Maximum Operating Temperature | 86°C | |
| Standards/Approvals | RoHS | |
| Width | 3.8mm | |
| Height | 1.8mm | |
| Length | 2.04mm | |
| Off State Leakage Current | 200pA | |
| Capacitance | 70pF | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Maximum Load Current 200mA | ||
Product Type Solid State Relay | ||
Mount Type Surface Mount | ||
Maximum Load Voltage 20V | ||
Series G3VM | ||
Terminal Type Surface Mount Terminal | ||
Contact Configuration SPST-NO | ||
Minimum Operating Temperature -20°C | ||
Switching Function SPST-NO | ||
On State Resistance 5Ω | ||
Package Type SSOP | ||
Maximum Operating Temperature 86°C | ||
Standards/Approvals RoHS | ||
Width 3.8mm | ||
Height 1.8mm | ||
Length 2.04mm | ||
Off State Leakage Current 200pA | ||
Capacitance 70pF | ||
Output Type MOSFET | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Omron Advanced MOSFET relay delivers exceptional low-output capacitance and low ON-resistance performance, Ideal for semiconductor applications, communication equipment, and data loggers.
Load voltage rating of 20 V enhances reliability in demanding applications
Continuous load current of 200 mA supports robust performance and efficiency
Low on-resistance of 3 Ω reduces power loss for improved operation
Standard COFF capacitance of 0.8 pF ensures minimal signal distortion
Related links
- Aratas G3VM Series Solid State Relay Surface Mount, 20 V Load
- Aratas G3VM Series Solid State Relay Surface Mount 5V Control
- Aratas G3VM Series Relay Surface Mount Mount, 20 V Load
- Aratas G3VM Series Relay Surface Mount Mount, 20 V Load
- Aratas G3VM Series Solid State Relay Surface Mount 6V Control
- Aratas G3VM Series Solid State Relay Surface Mount 1.3V Control
- Aratas G3VM Series Solid State Relay Surface Mount 200V Control
- Aratas G3VM Series Solid State Relay Surface Mount, 200 V Load
