Lovato Electric HS1B Series Relay, 40 A Load, Screw Mount, 510 V Load, 32V Control
- RS Stock No.:
- 805-660
- Mfr. Part No.:
- HS1B5NV040D024
- Manufacturer:
- Lovato Electric
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,653.56
(exc. VAT)
PHP6,331.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,653.56 |
*price indicative
- RS Stock No.:
- 805-660
- Mfr. Part No.:
- HS1B5NV040D024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Maximum Load Current | 40A | |
| Product Type | Relay | |
| Mount Type | Screw | |
| Maximum Load Voltage | 510V | |
| Minimum Load Voltage | 24V | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 3.5V | |
| Series | HS1B | |
| Terminal Type | Screw | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | VDE | |
| Output Type | SCR | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Maximum Load Current 40A | ||
Product Type Relay | ||
Mount Type Screw | ||
Maximum Load Voltage 510V | ||
Minimum Load Voltage 24V | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 3.5V | ||
Series HS1B | ||
Terminal Type Screw | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals VDE | ||
Output Type SCR | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- FR
The Lovato Solid-state relay is designed for single-phase control with robust performance for applications requiring efficient power management. Its Compact design makes it Ideal for integration in various settings.
Control voltage range from 3.5 to 32 VDC enhances versatility
Rated operating current of 40A at 40°C optimises performance under load
Zero crossing switching mode supports reduced electromagnetic interference
Input-Output isolation rated at 4000 V ensures operational safety
Related links
- Lovato Electric HS1B Series Relay Screw Mount 32V Control
- Lovato Electric HS1B Series Relay Screw Mount 265V Control
- Lovato Electric HS1B Series Relay DIN Rail Mount 32V Control
- Lovato Electric HS1B Series Relay Screw Mount 265V Control
- Lovato Electric HS1B Series Relay Screw Mount 265V Control
- Lovato Electric HS1B Series Relay Screw Mount 32V Control
- Lovato Electric HS1B Series Relay Screw Mount 32V Control
- Lovato Electric HS1B Series Relay Screw Mount 32V Control
