Lovato Electric HS1C6H Series Relay, 30 A Load, DIN Rail Mount, 600 V Load, 32V Control
- RS Stock No.:
- 805-472
- Mfr. Part No.:
- HS1C6HV030D024
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
PHP9,245.32
(exc. VAT)
PHP10,354.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP9,245.32 |
*price indicative
- RS Stock No.:
- 805-472
- Mfr. Part No.:
- HS1C6HV030D024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Relay | |
| Maximum Load Current | 30A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 48V | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 4V | |
| Series | HS1C6H | |
| Terminal Type | Screw | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC EN BS 62314 | |
| Output Type | SCR | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Relay | ||
Maximum Load Current 30A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 48V | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 4V | ||
Series HS1C6H | ||
Terminal Type Screw | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC EN BS 62314 | ||
Output Type SCR | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- IT
The Lovato Solid state relay is engineered for efficient control of electrical loads in single-phase applications, ensuring reliable performance with a heatsink for optimal thermal management. Its control voltage range is 4 to 32VDC.
Input characteristics include a control voltage of 4...32VDC and input current of 8...12mA
Rated operating current is 30A at 40°C with a surge capability of 520A for 10ms
Switching mode features zero crossing for minimized electrical noise
Input-output isolation rated at 5000V ensures enhanced safety
Related links
- Lovato Electric HS1C6H Series Relay DIN Rail Mount 32V Control
- Lovato Electric HS1C Series Relay DIN Rail Mount 32V Control
- Lovato Electric HS1C Series Relay DIN Rail Mount 32V Control
- Lovato Electric HS1C Series Relay DIN Rail Mount 32V Control
- Lovato Electric HS3C Series Relay DIN Rail Mount 32V Control
- Lovato Electric HS3C Series Relay DIN Rail Mount 32V Control
- Lovato Electric HS3C6HV Series Relay DIN Rail Mount 32V Control
- Lovato Electric HS1B Series Relay Screw Mount 32V Control
