Gefran GRZ-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control
- RS Stock No.:
- 602-005
- Mfr. Part No.:
- F097443/ GRZ-3P-2S-30-48-A-2-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
PHP23,221.85
(exc. VAT)
PHP26,008.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,221.85 |
*price indicative
- RS Stock No.:
- 602-005
- Mfr. Part No.:
- F097443/ GRZ-3P-2S-30-48-A-2-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 30A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 260V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Height | 110mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 30A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 260V ac | ||
Minimum Control Voltage 20V ac | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Height 110mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran premium product embodies the perfect blend of advanced technology and user-friendly design. Engineered for reliability, it offers unparalleled performance in a variety of industrial applications. Built with robust materials, this product ensures longevity and resilience, making it ideal for demanding environments. The intuitive setup and operation facilitate a hassle-free experience, while its compact size allows for easy integration into existing systems. With precise measurement capabilities, it provides accurate data for optimal process control, ensuring efficiency and safety in all operations. The product reflects modern engineering excellence, tailored to meet the needs of todays dynamic industry landscapes, guaranteeing users a dependable solution that enhances productivity.
Designed to withstand harsh environmental conditions for lasting durability.
Equipped with cutting-edge measurement technology for superior accuracy.
Features a compact design that simplifies installation and space management.
User-friendly interface promotes easy operation and reduces training time.
Versatile compatibility with various systems enhances overall utility.
Provides real-time data processing for effective decision making.
Constructed from high-quality materials to ensure optimal reliability.
Tailored for use in diverse industrial applications, increasing adaptability.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
