Gefran GRP-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-346
- Mfr. Part No.:
- F087916/ GRP-H-120-48-AN-1-FAN62-0-1-1-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
PHP41,685.39
(exc. VAT)
PHP46,687.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,685.39 |
*price indicative
- RS Stock No.:
- 601-346
- Mfr. Part No.:
- F087916/ GRP-H-120-48-AN-1-FAN62-0-1-1-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 120A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 60V ac | |
| Maximum Control Voltage | 530V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | |
| Output Type | NO/NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 120A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 60V ac | ||
Maximum Control Voltage 530V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | ||
Output Type NO/NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced product showcases the perfect meld of cutting-edge technology and user-centric design, providing reliable performance for numerous industrial applications. Engineered for precision control and enhanced efficiency, this model stands out in its field with superior reliability that meets the evolving needs of modern manufacturing. Designed to cater to demanding environments, it ensures optimal operation while maintaining energy efficiency, making it an ideal choice for professionals who value both performance and sustainability. Its robust construction promises longevity, while intuitive features facilitate seamless integration into existing systems, ensuring quick adaptation and minimum downtime. Trust in this product for all your operational requirements, and experience unparalleled performance that drives productivity.
Offers outstanding operational accuracy for critical applications.
Constructed for durability, ensuring longevity even in tough settings.
Integrates easily with existing setups, minimising transition time.
Designed to enhance energy efficiency, reducing operational costs.
Supports a variety of configurations to meet diverse requirements.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
