Festo Direct Operated Solenoid Valve VSVA-B-T22C-MH-D2-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP17,990.76

(exc. VAT)

PHP20,149.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,990.76

*price indicative

RS Stock No.:
853-277
Mfr. Part No.:
VSVA-B-T22C-MH-D2-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

11.5mm

Body Material

Aluminium

Application

Control Valve

Series

VSVA

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Opening Time

23ms

Maximum Closing Time

45ms

COO (Country of Origin):
HU
The Festo solenoid valve offers precise control for pneumatic systems, featuring a robust design tailored for versatility in operation and seamless integration across various applications.

Functions as a 2x2/2 closed monostable valve for reliable operation

Operates within a pressure range of 0.3 to 1 MPa, suitable for diverse settings

IP65 and NEMA 4 rated for durability against environmental factors

Features a mechanical spring reset for consistent performance

Compatibility with ISO 5599-1 for easy mounting and integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy