Festo Direct Operated Solenoid Valve VSVA-B-P53U-ZD-D2-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP20,323.07

(exc. VAT)

PHP22,761.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,323.07

*price indicative

RS Stock No.:
853-253
Mfr. Part No.:
VSVA-B-P53U-ZD-D2-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

11.5mm

Body Material

Aluminium

Series

VSVA

Application

Control Valve

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1.6 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Closing Time

80ms

Maximum Opening Time

26ms

COO (Country of Origin):
HU
The Festo solenoid valve is designed for efficient control of fluid dynamics in pneumatic systems, optimising performance across various applications with precision and reliability.

5/3-way valve function with electric actuation for versatile control

Robust piston gate design enhances durability and performance

Nominal flow rate of 3500 l/min ensures Rapid system response

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy