Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-40-V-30-2A-A1-8
- RS Stock No.:
- 852-804
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N18-40-V-30-2A-A1-8
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP5,317.06
(exc. VAT)
PHP5,955.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,317.06 |
*price indicative
- RS Stock No.:
- 852-804
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N18-40-V-30-2A-A1-8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 4mm | |
| Application | Compressed Air, Inert Gas, Mineral Oil | |
| Series | VZWD | |
| Body Material | Brass | |
| Maximum Operating Pressure | 0.8 MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 140°C | |
| Servo Assist | Yes | |
| Standards/Approvals | EU RoHS | |
| Hazardous Area Certification | No | |
| Flow Factor Kv | 0.36m³/h | |
| Maximum Opening Time | 8ms | |
| Maximum Closing Time | 25ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 4mm | ||
Application Compressed Air, Inert Gas, Mineral Oil | ||
Series VZWD | ||
Body Material Brass | ||
Maximum Operating Pressure 0.8 MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 140°C | ||
Servo Assist Yes | ||
Standards/Approvals EU RoHS | ||
Hazardous Area Certification No | ||
Flow Factor Kv 0.36m³/h | ||
Maximum Opening Time 8ms | ||
Maximum Closing Time 25ms | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is a directly actuated poppet valve designed for electrical actuation in various applications. Its versatile mounting position and connection options make it a reliable choice for controlling media flow.
Soft sealing principle ensures reliable operation and minimal leakage
Designed for inline installation, enhancing its adaptability in systems
Handles a range of media including compressed air, water, and inert gases
Related links
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-40-V-30-2A-A1-8-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-40-V-30-3A-A1-8
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-40-V-30-3A-A1-8-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-40-V-36-1-A1-15
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-40-V-36-1-A1-15-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-10-V-30-2A-A1-80
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-15-V-30-2A-A1-30
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-20-V-30-2A-A1-22
