Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-20-V-36-2A-A1-50
- RS Stock No.:
- 852-147
- Mfr. Part No.:
- VZWD-B-L-M22C-M-G18-20-V-36-2A-A1-50
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,613.01
(exc. VAT)
PHP5,166.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,613.01 |
*price indicative
- RS Stock No.:
- 852-147
- Mfr. Part No.:
- VZWD-B-L-M22C-M-G18-20-V-36-2A-A1-50
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 2mm | |
| Series | VZWD | |
| Body Material | Brass | |
| Application | Compressed Air, Inert Gas, Mineral Oil | |
| Maximum Operating Pressure | 5 MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | EU RoHS | |
| Servo Assist | Yes | |
| Hazardous Area Certification | No | |
| Maximum Opening Time | 8ms | |
| Flow Factor Kv | 0.1m³/h | |
| Maximum Closing Time | 25ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 2mm | ||
Series VZWD | ||
Body Material Brass | ||
Application Compressed Air, Inert Gas, Mineral Oil | ||
Maximum Operating Pressure 5 MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals EU RoHS | ||
Servo Assist Yes | ||
Hazardous Area Certification No | ||
Maximum Opening Time 8ms | ||
Flow Factor Kv 0.1m³/h | ||
Maximum Closing Time 25ms | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve offers precise control of fluid flow through a directly actuated poppet mechanism, ensuring reliable operation across various media types in industrial applications.
Designed for versatility with inline mounting and compatibility with compressed air, inert gases, and NEUTRAL fluids
Achieves Rapid switching times, ensuring efficient performance in time-sensitive environments
Electric actuation facilitates user-friendly operation and integration into automated systems
Features a soft sealing principle which enhances reliability and longevity
Complies with RoHS regulations, ensuring environmental safety without compromising performance
Related links
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-20-V-36-2A-A1-50-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-20-V-36-2A-A1-50-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-20-V-36-2A-A1-50
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-20-V-36-2A-A1-50
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-20-V-36-2A-A1-50-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-20-V-36-2A-A1-50
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-20-V-36-2A-A1-50-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-20-V-36-3A-A1-50
