Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-10-V-36-2A-A1-100
- RS Stock No.:
- 852-139
- Mfr. Part No.:
- VZWD-B-L-M22C-M-G14-10-V-36-2A-A1-100
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,413.82
(exc. VAT)
PHP4,943.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,413.82 |
*price indicative
- RS Stock No.:
- 852-139
- Mfr. Part No.:
- VZWD-B-L-M22C-M-G14-10-V-36-2A-A1-100
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 1mm | |
| Body Material | Brass | |
| Series | VZWD | |
| Application | Compressed Air, Inert Gas, Mineral Oil | |
| Maximum Operating Pressure | 10 MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 140°C | |
| Servo Assist | Yes | |
| Standards/Approvals | EU RoHS | |
| Hazardous Area Certification | No | |
| Flow Factor Kv | 0.04m³/h | |
| Maximum Opening Time | 8ms | |
| Maximum Closing Time | 25ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 1mm | ||
Body Material Brass | ||
Series VZWD | ||
Application Compressed Air, Inert Gas, Mineral Oil | ||
Maximum Operating Pressure 10 MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 140°C | ||
Servo Assist Yes | ||
Standards/Approvals EU RoHS | ||
Hazardous Area Certification No | ||
Flow Factor Kv 0.04m³/h | ||
Maximum Opening Time 8ms | ||
Maximum Closing Time 25ms | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is a directly actuated poppet valve designed for efficient electrical actuation in various applications. This Compact unit ensures reliable control of media flow in multiple environments.
Designed for directly actuated poppet operation
Soft sealing principle for enhanced reliability
Any mounting position with inline installation capability
Related links
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-10-V-36-2A-A1-100-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-10-V-36-2A-A1-100-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-10-V-36-2A-A1-100
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-10-V-36-1-A1-100
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-10-V-36-3A-A1-100
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-10-V-36-2A-A1-100
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-10-V-36-2A-A1-100
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-10-V-36-1-A1-100-R1
