Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-10-V-36-2A-A1-100

N

This image is representative of the product range

Subtotal (1 unit)*

PHP4,613.01

(exc. VAT)

PHP5,166.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,613.01

*price indicative

RS Stock No.:
852-311
Mfr. Part No.:
VZWD-B-L-M22C-M-G18-10-V-36-2A-A1-100
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

1mm

Body Material

Brass

Application

Compressed Air, Inert Gas, Mineral Oil

Series

VZWD

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 MPa

Maximum Operating Temperature

140°C

Standards/Approvals

EU RoHS

Servo Assist

Yes

Hazardous Area Certification

No

Flow Factor Kv

0.04m³/h

Maximum Opening Time

8ms

Maximum Closing Time

25ms

COO (Country of Origin):
DE
The Festo solenoid valve is a directly actuated poppet valve designed for precise management of Air and NEUTRAL fluids, ensuring efficient operation in various systems.

Electrical actuation type for consistent performance

Versatile mounting position allows for inline installation

Supports multiple media including compressed Air and inert gases

Operates efficiently within a medium pressure range of 0 to 10 MPa

Features an IP65 degree of protection for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy