Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-15-V-30-1-A1-26
- RS Stock No.:
- 851-514
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N18-15-V-30-1-A1-26
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,309.76
(exc. VAT)
PHP3,706.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,309.76 |
*price indicative
- RS Stock No.:
- 851-514
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N18-15-V-30-1-A1-26
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 1.5mm | |
| Application | Compressed Air, Inert Gas, Mineral Oil | |
| Body Material | Brass | |
| Series | VZWD | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 2.6 MPa | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | EU RoHS | |
| Servo Assist | Yes | |
| Hazardous Area Certification | No | |
| Maximum Closing Time | 25ms | |
| Flow Factor Kv | 0.07m³/h | |
| Maximum Opening Time | 8ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 1.5mm | ||
Application Compressed Air, Inert Gas, Mineral Oil | ||
Body Material Brass | ||
Series VZWD | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 2.6 MPa | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals EU RoHS | ||
Servo Assist Yes | ||
Hazardous Area Certification No | ||
Maximum Closing Time 25ms | ||
Flow Factor Kv 0.07m³/h | ||
Maximum Opening Time 8ms | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve offers reliable control for fluid management by actuating a directly controlled poppet mechanism, designed for various media including compressed Air and NEUTRAL fluids.
Sealing principle utilises soft materials for secure operation
Inline installation allows versatile mounting positions
Compatible with various media, including compressed Air and mineral oil
Features a nominal size of 1.5 mm for precise flow control
Equipped with a mechanical spring reset for reliable performance
IP65 rating ensures protection against dust and water ingress
Related links
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-15-V-36-1-A1-80
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-15-V-36-1-A1-80-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-15-V-30-1-A1-26
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-15-V-30-1-A1-26
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-15-V-30-1-A1-26
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-15-V-30-2A-A1-30
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-15-V-30-3A-A1-30
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-10-V-30-1-A1-80
