Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-25-V-36-3A-A1-35-R1

N

This image is representative of the product range

Subtotal (1 unit)*

PHP7,724.38

(exc. VAT)

PHP8,651.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,724.38

*price indicative

RS Stock No.:
849-718
Mfr. Part No.:
VZWD-B-L-M22C-M-G18-25-V-36-3A-A1-35-R1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

2.5mm

Body Material

High Alloy Stainless Steel

Series

VZWD

Application

Compressed Air, Inert Gas, Mineral Oil

Maximum Operating Pressure

3.5 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

140°C

Standards/Approvals

EU RoHS

Servo Assist

Yes

Hazardous Area Certification

No

Maximum Opening Time

8ms

Flow Factor Kv

0.15m³/h

Maximum Closing Time

25ms

COO (Country of Origin):
DE
The Festo solenoid valve is a directly actuated poppet valve designed for efficient fluid control. Its primary function is to manage the flow of compressed Air and other media while ensuring versatility in various applications.

Electrical actuation ensures quick response times

Soft sealing principle contributes to reliable operation

Versatile mounting position allows for easy installation

Robust housing MADE from high-alloy stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy