Camozzi Solenoid Valve A331-1C2, 3 Port, NC 1/8 in, 1/8 in
- RS Stock No.:
- 843-198
- Mfr. Part No.:
- A331-1C2
- Manufacturer:
- Camozzi
Subtotal (1 unit)*
PHP3,374.66
(exc. VAT)
PHP3,779.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 11 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP3,374.66 |
*price indicative
- RS Stock No.:
- 843-198
- Mfr. Part No.:
- A331-1C2
- Manufacturer:
- Camozzi
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Solenoid Valve | |
| Number of Ports | 3 | |
| Inlet Port Size | 1/8 in | |
| Default Valve Position | NC | |
| Outlet Port Size | 1/8 in | |
| Outlet Connection Type | Threaded | |
| Inlet Thread Standard | G | |
| Inlet Connection Type | Threaded | |
| Orifice Diameter | 1.5mm | |
| Inlet Port Gender | Female | |
| Series | A331 | |
| Body Material | Nickel Plated Brass | |
| Minimum Operating Temperature | 0°C | |
| Outlet Port Gender | Female | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ROHS | |
| Servo Assist | No | |
| Hazardous Area Certification | No | |
| Flow Factor Kv | 0.85L/min | |
| Maximum Opening Time | 15s | |
| Maximum Closing Time | 25s | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Solenoid Valve | ||
Number of Ports 3 | ||
Inlet Port Size 1/8 in | ||
Default Valve Position NC | ||
Outlet Port Size 1/8 in | ||
Outlet Connection Type Threaded | ||
Inlet Thread Standard G | ||
Inlet Connection Type Threaded | ||
Orifice Diameter 1.5mm | ||
Inlet Port Gender Female | ||
Series A331 | ||
Body Material Nickel Plated Brass | ||
Minimum Operating Temperature 0°C | ||
Outlet Port Gender Female | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ROHS | ||
Servo Assist No | ||
Hazardous Area Certification No | ||
Flow Factor Kv 0.85L/min | ||
Maximum Opening Time 15s | ||
Maximum Closing Time 25s | ||
- COO (Country of Origin):
- IT
Related links
- RS PRO Solenoid Valve NC 1/8 in
- EMERSON – ASCO Solenoid Valve G356C135S19FLFH NC 1/8 in 1/8 in
- EMERSON – ASCO Solenoid Valve G356C149S0V01F1 NC 1/8 in 1/8 in
- EMERSON – ASCO Solenoid Valve G356C160S1V01F1 NC 1/8 in 1/8 in
- EMERSON – ASCO Solenoid Valve G356C134S1V01FH NC 1/8 in 1/8 in
- EMERSON – ASCO Solenoid Valve G356C149S1V01F1 NC 1/8 in 1/8 in
- EMERSON – ASCO Solenoid Valve G356C150S1V01F3 NC 1/8 in 1/8 in
- EMERSON – ASCO Solenoid Valve G356C152S1V01F1 NC 1/8 in 1/8 in
