EMERSON – ASCO Solenoid Valve G356C150S1V01F3, 3 Port, NC 1/8 in, 12V, 1/8 in

Subtotal (1 unit)*

PHP4,326.75

(exc. VAT)

PHP4,845.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,326.75

*price indicative

RS Stock No.:
432-124
Mfr. Part No.:
G356C150S1V01F3
Manufacturer:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Product Type

Solenoid Valve

Supply Voltage

12V

Number of Ports

3

Inlet Port Size

1/8 in

Outlet Port Size

1/8 in

Default Valve Position

NC

Inlet Thread Standard

ISO 228/1

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Orifice Diameter

1.6mm

Inlet Port Gender

Female

Body Material

Brass

Application

Oil, Inert Gas, Air, Water

Series

356

Outlet Thread Standard

ISO 228/1

Outlet Port Gender

Female

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

60°C

Servo Assist

No

Standards/Approvals

EC 1935/2004, EN 60335, NSF 169, UL429

Hazardous Area Certification

No

Flow Factor Kv

1.33L/min

RoHS Status: Exempt

COO (Country of Origin):
IT
The Asco solenoid valve represents an innovative solution for various applications, combining reliability and advanced engineering in a compact design. This valve is specifically crafted for versatility, featuring both normally closed and normally open operations in a range suitable for air, water, and oil. Its robust construction with premium materials ensures long-lasting performance, while the inclusion of FPM disc and seals allows for compatibility with multiple fluid types. Designed for ease of use, the valve supports quick disassembly for routine maintenance and forms part of a range that meets crucial safety certifications like UL429 and NSF 169. Its compact size and low weight make it an ideal choice for installations with space constraints.

Offers exceptional flexibility with its NC/NO/U functionality, accommodating various operational needs

Internationally certified for safety and reliability, ensuring peace of mind during operation

Constructed from high-quality materials such as brass or stainless steel, enhancing durability and corrosion resistance

Features an efficient response time, ensuring quick action and improved operational efficiency

Includes a manual operator for added convenience during setup and maintenance tasks

Compact dimensions ensure it can fit into tight spaces without compromising performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy