RS PRO Solenoid Valve, 2 Port, NC, 24V ac 3/4 in, 3/4 in

This image is representative of the product range

Subtotal (1 unit)*

PHP9,035.07

(exc. VAT)

PHP10,119.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,035.07

*price indicative

RS Stock No.:
671-548
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Solenoid Valve

Supply Voltage

24V ac

Number of Ports

2

Inlet Port Size

3/4 in

Default Valve Position

NC

Outlet Port Size

3/4 in

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Inlet Thread Standard

G

Orifice Diameter

18mm

Inlet Port Gender

Female

Application

Agriculture, Car Wash, Gas, Industrial Process, Irrigation Systems, Liquid, Oil, Refrigeration, Vacuum, Water

Body Material

Brass

Outlet Port Gender

Female

Outlet Thread Standard

G

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

90°C

Standards/Approvals

REACH

Servo Assist

Yes

Hazardous Area Certification

ATEX

Flow Factor Kv

5.56m³/h

COO (Country of Origin):
IT

RS PRO 24 V AC Solenoid Valve, Brass Body


The RS PRO Solenoid Valve is designed for efficient fluid control in various industrial applications. With a brass body and a normally closed configuration, it provides reliable operation in systems requiring precise flow management. Ideal for use in environments where safety and performance are critical, this valve is ATEX certified for hazardous areas.

Features and Benefits


Brass Body: Ensures durability and resistance to corrosion.
Normally Closed Configuration: Provides safety by defaulting to a closed position when not powered.
Flow Factor Kv 5.56 m³/h: Allows for efficient flow management.
Threaded Inlet and Outlet: Facilitates easy installation and secure connections.
ATEX Certification: Suitable for use in hazardous environments.
Wide Temperature Range: Operates effectively from -10 °C to 90 °C.
High Pressure Capacity: Handles up to 16 bar of pressure.
Servo Assist: Enhances performance in low-pressure applications.

Applications


Agriculture
Car Wash
Gas
Industrial Process
Irrigation Systems
Liquid
Oil
Refrigeration
Vacuum
Water

Additional Information


Inlet and Outlet Port Size: 3/4 in
Inlet and Outlet Thread Standard: G
Number of Ports: 2
Orifice Diameter: 18 mm
Standards Approvals: REACH
Supply Voltage: 24 V AC

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy