RS PRO Solenoid Valve, 2 Port, NC, 24V ac 1/2 in, 1/2 in

Subtotal (1 unit)*

PHP7,168.22

(exc. VAT)

PHP8,028.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,168.22

*price indicative

RS Stock No.:
671-547
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Supply Voltage

24V ac

Product Type

Solenoid Valve

Number of Ports

2

Inlet Port Size

1/2 in

Outlet Port Size

1/2 in

Default Valve Position

NC

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Inlet Thread Standard

G

Orifice Diameter

14mm

Application

Agriculture, Car Wash, Gas, Industrial Process, Irrigation Systems, Liquid, Oil, Refrigeration, Vacuum, Water

Body Material

Brass

Inlet Port Gender

Female

Outlet Port Gender

Female

Outlet Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

90°C

Servo Assist

Yes

Standards/Approvals

REACH

Hazardous Area Certification

ATEX

Flow Factor Kv

3.53m³/h

COO (Country of Origin):
IT

RS PRO 24 V AC Solenoid Valve, Brass Body


The RS PRO solenoid valve is designed for controlling the flow of liquids and gases in various industrial applications. With a normally closed position and a robust brass body, this valve ensures reliable operation in demanding environments. It is Ideal for use in systems requiring precise flow control and high durability.

Features and Benefits


Brass Body: Provides excellent corrosion resistance and durability.
Normally Closed Position: Ensures safety by defaulting to a closed state when not powered.
Flow Factor Kv 3.53 m³/h: Allows for efficient flow management.
ATEX Certification: Suitable for use in hazardous areas.
Threaded Connections: Facilitates easy installation and maintenance.
Wide Temperature Range: Operates effectively from -10 °C to 90 °C.
16 Bar Maximum Operating Pressure: Handles high-pressure applications with ease.

Applications


Agriculture
Car Wash
Gas
Industrial Process
Irrigation Systems
Liquid
Oil
Refrigeration
Vacuum
Water

Additional Information


Complies with REACH standards for safety and environmental protection.
Features a 14 mm orifice diameter for optimal flow control.
Equipped with female threaded ports for secure connections.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy