RS PRO Solenoid Valve, 2 Port, NC, 24V dc 3/8 in, 3/8 in

Subtotal (1 unit)*

PHP28,284.38

(exc. VAT)

PHP31,678.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP28,284.38

*price indicative

RS Stock No.:
671-540
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Solenoid Valve

Supply Voltage

24V dc

Number of Ports

2

Inlet Port Size

3/8 in

Default Valve Position

NC

Outlet Port Size

3/8 in

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Inlet Thread Standard

G

Orifice Diameter

14mm

Inlet Port Gender

Female

Body Material

316L Stainless Steel

Application

Car Wash, Chemical, Gas, Industrial Process, Liquid, Medical, Oil, Petrochemical, Steam, Water

Outlet Port Gender

Female

Maximum Operating Pressure

16 bar

Outlet Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

140°C

Standards/Approvals

REACH

Servo Assist

Yes

Hazardous Area Certification

No

Flow Factor Kv

2.73m³/h

COO (Country of Origin):
IT

RS PRO 24 V DC Solenoid Valve, 316L Stainless Steel


The RS PRO solenoid valve is designed for controlling the flow of liquids and gases in various industrial applications. With a normally closed position, it ensures safety and reliability in operations. Made from 316L stainless steel, it offers excellent corrosion resistance, making it Ideal for harsh environments.

Features and Benefits


316L Stainless Steel Body: Provides superior corrosion resistance for durability in harsh environments.
Normally Closed Position: Ensures safety by defaulting to a closed state when not powered.
Flow Factor Kv of 2.73 m³/h: Allows efficient flow control for various applications.
Threaded Inlet and Outlet Connections: Facilitates easy installation and secure connections.
Operating Pressure up to 16 bar: Suitable for high-pressure applications.
Wide Temperature Range: Operates effectively between -10 °C and 140 °C.
Servo Assist: Enhances performance by reducing the required pressure differential.
REACH Compliant: Meets regulatory standards for safety and environmental impact.

Applications


Car Wash
Chemical Processing
Gas Distribution
Industrial Processes
Liquid Handling
Medical Equipment
Oil and Petrochemical Industries
Steam Systems
Water Treatment

Additional Information


Inlet and outlet ports are both female threaded with a G standard, sized at 3/8 inch.
The valve is designed to operate with a supply voltage of 24 V DC.
Not certified for use in hazardous areas.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy