RS PRO Solenoid Valve, 2 Port, NC, 24V dc 3/8 in, 3/8 in
- RS Stock No.:
- 671-538
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP9,393.03
(exc. VAT)
PHP10,520.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 5 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP9,393.03 |
*price indicative
- RS Stock No.:
- 671-538
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 24V dc | |
| Product Type | Solenoid Valve | |
| Number of Ports | 2 | |
| Inlet Port Size | 3/8 in | |
| Default Valve Position | NC | |
| Outlet Port Size | 3/8 in | |
| Outlet Connection Type | Threaded | |
| Inlet Thread Standard | G | |
| Inlet Connection Type | Threaded | |
| Orifice Diameter | 14mm | |
| Body Material | Brass | |
| Inlet Port Gender | Female | |
| Application | Car Wash, Gas, Industrial Process, Liquid, Medical, Oil, Steam, Vacuum, Water | |
| Maximum Operating Pressure | 6 bar | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | REACH | |
| Servo Assist | Yes | |
| Hazardous Area Certification | No | |
| Flow Factor Kv | 2.73m³/h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 24V dc | ||
Product Type Solenoid Valve | ||
Number of Ports 2 | ||
Inlet Port Size 3/8 in | ||
Default Valve Position NC | ||
Outlet Port Size 3/8 in | ||
Outlet Connection Type Threaded | ||
Inlet Thread Standard G | ||
Inlet Connection Type Threaded | ||
Orifice Diameter 14mm | ||
Body Material Brass | ||
Inlet Port Gender Female | ||
Application Car Wash, Gas, Industrial Process, Liquid, Medical, Oil, Steam, Vacuum, Water | ||
Maximum Operating Pressure 6 bar | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals REACH | ||
Servo Assist Yes | ||
Hazardous Area Certification No | ||
Flow Factor Kv 2.73m³/h | ||
- COO (Country of Origin):
- IT
RS PRO Brass Solenoid Valve 24 V dc
Features and Benefits
Normally Closed Position: Enhances safety by stopping flow when de-energized.
Flow Factor Kv 2.73 m³/h: Ensures efficient fluid control.
Threaded Inlet and Outlet: Allows for easy installation and secure connections.
Operating Pressure up to 6 bar: Suitable for a range of industrial applications.
Temperature Range -10 °C to 90 °C: Offers versatility in different environments.
Servo Assist: Improves valve operation with low differential pressure.
REACH Compliant: Meets essential health and safety standards.
Applications
Gas Distribution
Industrial Process Control
Liquid Handling
Medical Equipment
Oil Transfer
Steam Systems
Vacuum Applications
Water Management
Additional Information
Number of Ports: 2
Supply Voltage: 24 V dc
Orifice Diameter: 14 mm
