RS PRO Solenoid Valve, 2 Port, NC 1 in, 1 in
- RS Stock No.:
- 671-522
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP12,691.51
(exc. VAT)
PHP14,214.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 8 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP12,691.51 |
*price indicative
- RS Stock No.:
- 671-522
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solenoid Valve | |
| Number of Ports | 2 | |
| Inlet Port Size | 1 in | |
| Default Valve Position | NC | |
| Outlet Port Size | 1 in | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Inlet Thread Standard | G | |
| Orifice Diameter | 25mm | |
| Application | Car Wash, Gas, Industrial Process, Liquid, Medical, Oil, Steam, Vacuum, Water | |
| Inlet Port Gender | Female | |
| Body Material | Brass | |
| Maximum Operating Pressure | 18 bar | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | REACH | |
| Servo Assist | Yes | |
| Hazardous Area Certification | No | |
| Flow Factor Kv | 6.63m³/h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solenoid Valve | ||
Number of Ports 2 | ||
Inlet Port Size 1 in | ||
Default Valve Position NC | ||
Outlet Port Size 1 in | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Inlet Thread Standard G | ||
Orifice Diameter 25mm | ||
Application Car Wash, Gas, Industrial Process, Liquid, Medical, Oil, Steam, Vacuum, Water | ||
Inlet Port Gender Female | ||
Body Material Brass | ||
Maximum Operating Pressure 18 bar | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals REACH | ||
Servo Assist Yes | ||
Hazardous Area Certification No | ||
Flow Factor Kv 6.63m³/h | ||
- COO (Country of Origin):
- IT
RS PRO Brass Solenoid Valve, 1 in Threaded
Features and Benefits
Flow Factor Kv: 6.63 m³/h for optimal flow control.
Threaded Connections: Easy installation with 1 in G threaded ports.
Maximum Operating Pressure: Handles up to 18 bar for high-pressure applications.
Wide Temperature Range: Operates from -10 °C to 90 °C, suitable for various environments.
Servo Assist: Enhances performance in low-pressure systems.
Applications
Gas
Industrial Process
Liquid
Medical
Oil
Steam
Vacuum
Water
