RS PRO Solenoid Valve, 2 Port, NC, 24V 1/8 in, 1/8 in
- RS Stock No.:
- 671-503
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP3,202.78
(exc. VAT)
PHP3,587.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 10 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP3,202.78 |
*price indicative
- RS Stock No.:
- 671-503
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solenoid Valve | |
| Supply Voltage | 24V | |
| Number of Ports | 2 | |
| Inlet Port Size | 1/8 in | |
| Outlet Port Size | 1/8 in | |
| Default Valve Position | NC | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Inlet Thread Standard | G | |
| Orifice Diameter | 2mm | |
| Body Material | Brass | |
| Inlet Port Gender | Female | |
| Application | Air, Gas, Liquid, Oil, Water | |
| Outlet Port Gender | Female | |
| Maximum Operating Pressure | 30 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | No | |
| Flow Factor Kv | 0.09m³/h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solenoid Valve | ||
Supply Voltage 24V | ||
Number of Ports 2 | ||
Inlet Port Size 1/8 in | ||
Outlet Port Size 1/8 in | ||
Default Valve Position NC | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Inlet Thread Standard G | ||
Orifice Diameter 2mm | ||
Body Material Brass | ||
Inlet Port Gender Female | ||
Application Air, Gas, Liquid, Oil, Water | ||
Outlet Port Gender Female | ||
Maximum Operating Pressure 30 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals REACH | ||
Hazardous Area Certification No | ||
Flow Factor Kv 0.09m³/h | ||
- COO (Country of Origin):
- IT
