AirTAC Solenoid Pilot Valve 4V330C10BG, 5 Port, NC 3/8 in, 24V dc, 3/8 in

Subtotal (1 unit)*

PHP2,063.52

(exc. VAT)

PHP2,311.14

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,063.52

*price indicative

RS Stock No.:
658-232
Mfr. Part No.:
4V330C10BG
Manufacturer:
AirTAC
Find similar products by selecting one or more attributes.
Select all

Brand

AirTAC

Supply Voltage

24V dc

Product Type

Solenoid Pilot Valve

Number of Ports

5

Inlet Port Size

3/8 in

Default Valve Position

NC

Outlet Port Size

3/8 in

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Inlet Thread Standard

G

Inlet Port Gender

Female

Application

Air

Body Material

Aluminium Alloy

Series

300

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

0.8 MPa

Outlet Port Gender

Female

Outlet Thread Standard

G

Maximum Operating Temperature

70°C

Standards/Approvals

ISO 5599/1

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy