AirTAC Solenoid Pilot Valve 4V31010BG, 5 Port, NC 3/8 in, 24V dc, 3/8 in
- RS Stock No.:
- 657-294
- Mfr. Part No.:
- 4V31010BG
- Manufacturer:
- AirTAC
This image is representative of the product range
Subtotal (1 unit)*
PHP1,068.64
(exc. VAT)
PHP1,196.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,068.64 |
*price indicative
- RS Stock No.:
- 657-294
- Mfr. Part No.:
- 4V31010BG
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Solenoid Pilot Valve | |
| Supply Voltage | 24V dc | |
| Number of Ports | 5 | |
| Inlet Port Size | 3/8 in | |
| Default Valve Position | NC | |
| Outlet Port Size | 3/8 in | |
| Inlet Thread Standard | G | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Application | Air | |
| Series | 300 | |
| Inlet Port Gender | Female | |
| Body Material | Aluminium Alloy | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 0.8 MPa | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 5599/1 | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Solenoid Pilot Valve | ||
Supply Voltage 24V dc | ||
Number of Ports 5 | ||
Inlet Port Size 3/8 in | ||
Default Valve Position NC | ||
Outlet Port Size 3/8 in | ||
Inlet Thread Standard G | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Application Air | ||
Series 300 | ||
Inlet Port Gender Female | ||
Body Material Aluminium Alloy | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 0.8 MPa | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 5599/1 | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Solenoid Pilot Valve 4V330E10BG NC 3/8 in 3/8 in
- AirTAC Solenoid Pilot Valve 4V330C10BG NC 3/8 in 3/8 in
- AirTAC Solenoid Pilot Valve 4V32010BG NC 3/8 in 3/8 in
- AirTAC Solenoid Pilot Valve 4V330C10FG NC 3/8 in 3/8 in
- AirTAC Solenoid Pilot Valve 4V330E10FG NC 3/8 in 3/8 in
- AirTAC Solenoid Pilot Valve 4V31010EG NC 3/8 in 3/8 in
- AirTAC Solenoid Pilot Valve 4V330P10FG NC 3/8 in 3/8 in
- AirTAC Solenoid Pilot Valve 4V330C10EG NC 3/8 in 3/8 in
