AirTAC Solenoid Pilot Valve 6D230EB, 5 Port, NC 1/2 in, 24V dc, 3/4 in
- RS Stock No.:
- 658-092
- Mfr. Part No.:
- 6D230EB
- Manufacturer:
- AirTAC
This image is representative of the product range
Subtotal (1 unit)*
PHP1,254.89
(exc. VAT)
PHP1,405.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,254.89 |
*price indicative
- RS Stock No.:
- 658-092
- Mfr. Part No.:
- 6D230EB
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Supply Voltage | 24V dc | |
| Product Type | Solenoid Pilot Valve | |
| Number of Ports | 5 | |
| Inlet Port Size | 1/2 in | |
| Default Valve Position | NC | |
| Outlet Port Size | 3/4 in | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Inlet Thread Standard | BSPT | |
| Inlet Port Gender | Male | |
| Series | 6D | |
| Body Material | Aluminium Alloy | |
| Application | Air | |
| Outlet Port Gender | Male | |
| Outlet Thread Standard | BSPT | |
| Maximum Operating Pressure | 0.8 MPa | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 5599/1 | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Supply Voltage 24V dc | ||
Product Type Solenoid Pilot Valve | ||
Number of Ports 5 | ||
Inlet Port Size 1/2 in | ||
Default Valve Position NC | ||
Outlet Port Size 3/4 in | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Inlet Thread Standard BSPT | ||
Inlet Port Gender Male | ||
Series 6D | ||
Body Material Aluminium Alloy | ||
Application Air | ||
Outlet Port Gender Male | ||
Outlet Thread Standard BSPT | ||
Maximum Operating Pressure 0.8 MPa | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 5599/1 | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Solenoid Pilot Valve 6D130PB NC 1/2 in 3/4 in
- AirTAC Solenoid Pilot Valve 6D210B NC 1/2 in 3/4 in
- AirTAC Solenoid Pilot Valve 6D130EB NC 1/2 in 3/4 in
- AirTAC Solenoid Pilot Valve 6D230CB NC 1/2 in 3/4 in
- AirTAC Solenoid Pilot Valve 6D110B NC 1/2 in 3/4 in
- AirTAC Solenoid Pilot Valve 6D0530CB NC 1/2 in 3/4 in
- AirTAC Solenoid Pilot Valve ESV410B NC 1/2 in 3/4 in
- AirTAC Solenoid Pilot Valve 6D130CB NC 1/2 in 3/4 in
