AirTAC Solenoid Pilot Valve 6D0530CB, 5 Port, NC 1/2 in, 24V dc, 3/4 in

This image is representative of the product range

Subtotal (1 unit)*

PHP1,180.21

(exc. VAT)

PHP1,321.84

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,180.21

*price indicative

RS Stock No.:
658-086
Mfr. Part No.:
6D0530CB
Manufacturer:
AirTAC
Find similar products by selecting one or more attributes.
Select all

Brand

AirTAC

Product Type

Solenoid Pilot Valve

Supply Voltage

24V dc

Number of Ports

5

Inlet Port Size

1/2 in

Default Valve Position

NC

Outlet Port Size

3/4 in

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Inlet Thread Standard

BSPT

Series

6D

Application

Air

Inlet Port Gender

Male

Body Material

Aluminium Alloy

Outlet Thread Standard

BSPT

Minimum Operating Temperature

-20°C

Outlet Port Gender

Male

Maximum Operating Pressure

0.8 MPa

Maximum Operating Temperature

70°C

Standards/Approvals

ISO 5599/1

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy