Festo Pneumatic Solenoid Valve VZWM-L-M22C-N2-F5, 2 Port, NC NPT 2, NPT 2
- RS Stock No.:
- 647-367
- Mfr. Part No.:
- VZWM-L-M22C-N2-F5
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP36,414.97
(exc. VAT)
PHP40,784.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 21, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP36,414.97 |
*price indicative
- RS Stock No.:
- 647-367
- Mfr. Part No.:
- VZWM-L-M22C-N2-F5
- Manufacturer:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Solenoid Valve | |
| Number of Ports | 2 | |
| Inlet Port Size | NPT 2 | |
| Default Valve Position | NC | |
| Outlet Port Size | NPT 2 | |
| Inlet Thread Standard | NPT | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Port Gender | Female | |
| Body Material | Brass | |
| Series | VZWM | |
| Application | General-Purpose Pneumatic Control | |
| Outlet Port Gender | Female | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | NPT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Flow Factor Kv | 31000L/min | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Solenoid Valve | ||
Number of Ports 2 | ||
Inlet Port Size NPT 2 | ||
Default Valve Position NC | ||
Outlet Port Size NPT 2 | ||
Inlet Thread Standard NPT | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Port Gender Female | ||
Body Material Brass | ||
Series VZWM | ||
Application General-Purpose Pneumatic Control | ||
Outlet Port Gender Female | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard NPT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Flow Factor Kv 31000L/min | ||
- COO (Country of Origin):
- DE
Related links
- Festo Pneumatic Solenoid Valve VZWM-L-M22C-N2-F5-R1 NC NPT 2, 3/4 in
- Festo Pneumatic Solenoid Valve VZWM-L-M22C-N112-F5-R1 NC NPT 1-1/2, NPT 1-1/2
- Festo Pneumatic Solenoid Valve VZWM-L-M22C-N114-F5 NC NPT 1-1/4, NPT 1-1/4
- Festo Solenoid Valve VZWM-L-M22C-N12-F5-R1 NC NPT 1/2, NPT 1/2
- Festo Pneumatic Solenoid Valve VZWM-L-M22C-N1-F5-R1 NC NPT 1, NPT 1
- Festo Pneumatic Solenoid Valve VZWM-L-M22C-N38-F5-R1 NC NPT 3/8, NPT 3/8
- Festo Pneumatic Solenoid Valve VZWM-L-M22C-N34-F5-R1 NC NPT 3/4, 3/4 in
- Festo Pneumatic Solenoid Valve VZWM-L-M22C-N14-F5-R1 NC NPT 1/4, 1/4 NPT
