Festo Solenoid Valve VZWM-L-M22C-N12-F5-R1, 2 Port, NC NPT 1/2, NPT 1/2

Subtotal (1 unit)*

PHP24,659.91

(exc. VAT)

PHP27,619.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,659.91

*price indicative

RS Stock No.:
651-653
Mfr. Part No.:
VZWM-L-M22C-N12-F5-R1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Solenoid Valve

Number of Ports

2

Inlet Port Size

NPT 1/2

Outlet Port Size

NPT 1/2

Default Valve Position

NC

Inlet Thread Standard

NPT

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Application

General-Purpose Pneumatic Control

Inlet Port Gender

Female

Body Material

Brass

Series

VZWM

Outlet Thread Standard

NPT

Maximum Operating Pressure

10 bar

Outlet Port Gender

Female

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Servo Assist

Yes

Hazardous Area Certification

No

Flow Factor Kv

2.4m³/h

COO (Country of Origin):
DE

Festo VZWM Series Solenoid Valve, NPT 1/2 Inlet Port size, 10 bar Maximum Operating Pressure - VZWM-L-M22C-N12-F5-R1, Numeric Part Number: 546172


This solenoid valve is a pneumatically operated control device designed for general-purpose pneumatic control in automation and mechanical systems. It provides on/off fluid control with a normally closed default state and is suited to installations requiring threaded NPT connections and brass construction. The valve operates within a defined ambient temperature range and supports medium pressures typical of industrial compressed-air applications.

Features and Benefits:


• Brass body for corrosion resistance and Durable service life
• NPT 1/2 inlet and outlet for common threaded installations
• Kv 2.4 m3/h flow capacity for predictable throughput performance
• Normally closed configuration to prevent unintended flow when de-energised
• Servo assist mechanism for reliable actuation at low differential pressures
• Rated to 10 bar maximum operating pressure for moderate-pressure systems

Applications


• Suitable for pneumatic actuators in factory automation systems
• Ideal for control panels requiring threaded inlet/outlet connections
• Used for line isolation in compressed-air distribution networks
• Can be used for equipment requiring a servo-assist actuation method

What temperatures can it reliably operate within?


It functions across an ambient range from -10°C up to 60°C, suitable for many indoor and sheltered industrial sites.

What port threading standard is provided for integration?


Both inlet and outlet ports use NPT threaded connections with female gender, sized NPT 1/2 at the inlet.

How does the valve behave under pressure limits?


The device is specified for use up to a maximum operating pressure of 10 bar

operation above this rating is not supported.

What approvals or environmental standards apply?


It conforms to RoHS requirements, indicating restricted use of certain hazardous materials.

How many ports does the component present for piping?


The valve provides two ports configured for inline flow control.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy