Buschjost Pneumatic Solenoid Valve 8273600.9101.02400, 24V dc G 1-1/2, G 1-1/2

Subtotal (1 unit)*

PHP69,267.18

(exc. VAT)

PHP77,579.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP69,267.18

*price indicative

RS Stock No.:
643-171
Mfr. Part No.:
8273600.9101.02400
Manufacturer:
Buschjost
Find similar products by selecting one or more attributes.
Select all

Brand

Buschjost

Product Type

Pneumatic Solenoid Valve

Supply Voltage

24V dc

Inlet Port Size

G 1-1/2

Outlet Port Size

G 1-1/2

Application

Pneumatic Solenoid Valve

Series

82730

Body Material

Stainless Steel

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

50°C

Standards/Approvals

CE UKCA

Hazardous Area Certification

No

Flow Factor Kv

1.9m³/h

COO (Country of Origin):
DE
The Buschjost 2/2-way diaphragm valve features a solenoid that can be interchanged without tools and is designed for slightly aggressive gases and liquids. It operates indirectly via solenoid actuation with a normally closed switching function and requires a differential pressure of 0.1 bar. It supports fluid temperatures from -10°C to +90°C and ambient temperatures up to +50°C.

High flow rate

Damped operation

Functional compact design

CE and UKCA compliant

IEC and IECEx approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy