Buschjost Pneumatic Solenoid Valve 8538200.9152.02400, 24V dc G 1/2, G 1/2

Subtotal (1 unit)*

PHP26,989.90

(exc. VAT)

PHP30,228.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,989.90

*price indicative

RS Stock No.:
643-097
Mfr. Part No.:
8538200.9152.02400
Manufacturer:
Buschjost
Find similar products by selecting one or more attributes.
Select all

Brand

Buschjost

Supply Voltage

24V dc

Product Type

Pneumatic Solenoid Valve

Inlet Port Size

G 1/2

Outlet Port Size

G 1/2

Orifice Diameter

8mm

Body Material

Brass

Series

85380

Application

Way Piston Valve

Minimum Operating Temperature

0°C

Maximum Operating Pressure

25 bar

Maximum Operating Temperature

50°C

Standards/Approvals

CE UKCA

Hazardous Area Certification

No

Flow Factor Kv

2.2m³/h

COO (Country of Origin):
DE
The Buschjost 2/2-way piston valve features a piston guided in PTFE rings and a solenoid interchangeable without tools, with leak rate class E per DIN EN 12266-1. It is designed for neutral steam and liquids, operating with a normally closed switching function and indirect solenoid actuation. The valve has a brass body and PTFE seat seal, with mounting preferably solenoid vertical on top or underneath (max ambient +60°C).

Compact build piston valve

Functional design

High flow rate

Long lifetime

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy